
High-efficiency synchronous buck regulator with 2A maximum output current and adjustable output voltage from 800mV to 5.5V. Features a low quiescent current of 40uA and a switching frequency up to 1MHz, achieving up to 95% efficiency. Operates from a 2.7V to 5.5V input voltage range. Surface mountable in a compact DFN package with dimensions of 3mm x 3mm x 0.9mm. Suitable for operation between -40°C and 85°C, this RoHS compliant component offers a single positive output.
Intersil ISL8012IRZ technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8012IRZ to view detailed technical specifications.
No datasheet is available for this part.
