
High-efficiency synchronous buck regulator offering 2A maximum output current and adjustable output voltage up to 5.5V. Features a low 40uA quiescent current and a switching frequency of 1MHz, achieving up to 95% efficiency. Operates from a 2.7V to 5.5V input voltage range and is housed in a compact 3mm x 3mm x 0.9mm DFN surface-mount package. Suitable for applications requiring precise power management within a -40°C to 85°C temperature range.
Intersil ISL8012IRZ-T technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8012IRZ-T to view detailed technical specifications.
No datasheet is available for this part.
