Adjustable positive linear voltage regulator IC, surface mountable in an 8-pin SOIC package. Features a 50mA output current capability with a 120mV dropout voltage and 1% accuracy. Operates from a 6V to 40V input voltage range, offering a 58dB PSRR. Designed for a wide temperature range of -40°C to 125°C with low 18µA quiescent current.
Intersil ISL80136IBEAJZ-T technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 120mV |
| Height | 1.55mm |
| Length | 4.98mm |
| Min Current Limit | 60mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL80136IBEAJZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.