Intersil ISL80138IVEAJZ-T technical specifications.
| Accuracy | 1% |
| Package/Case | HTSSOP |
| Dropout Voltage | 295mV |
| Min Current Limit | 175mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL80138IVEAJZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.