
Intersil ISL8013AIRZ technical specifications.
| Package/Case | QFN |
| Efficiency | 97% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 35uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL8013A |
| Switching Frequency-Max | 1MHz |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8013AIRZ to view detailed technical specifications.
No datasheet is available for this part.
