Adjustable synchronous buck DC/DC controller and regulator, delivering up to 4A output current. Features a high efficiency of 97% and a wide input voltage range of 2.7V to 5.5V. Operates with a low quiescent current of 35µA and is housed in a compact 4mm x 4mm x 0.95mm QFN package for surface mounting. This RoHS compliant component offers a maximum output voltage of 5.5V and operates across a temperature range of -40°C to 85°C.
Intersil ISL8014IRZ technical specifications.
| Package/Case | QFN |
| Efficiency | 97% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8014IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.