High-efficiency synchronous buck regulator delivering 6A output current with a fixed 1.8V output voltage. Features a low 70µA quiescent current and up to 97% efficiency. Operates from a 2.7V to 5.5V input voltage range. Packaged in a compact QFN with dimensions of 4mm x 3mm x 0.95mm, suitable for surface mounting. Operating temperature range spans -40°C to 85°C.
Intersil ISL8016IR18Z technical specifications.
| Package/Case | QFN |
| Efficiency | 97% |
| Height | 0.95mm |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 6A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL8016 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8016IR18Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.