Intersil ISL8022IRZ technical specifications.
| Package/Case | DFN |
| Efficiency | 97% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Voltage | 600mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL8022 |
| Switching Frequency-Max | 2.25MHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8022IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.