Synchronous buck DC/DC controller and regulator featuring a 3A maximum output current and adjustable output voltage from 600mV to 5.5V. This surface mount component operates from a 2.7V to 5.5V input voltage range, achieving up to 95% efficiency. Housed in a 3mm x 3mm x 0.75mm QFN package, it offers a quiescent current of 50µA and a maximum operating temperature of 85°C.
Intersil ISL8023IRTAJZ technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Height | 0.75mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8023IRTAJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.