Intersil ISL8024AIRTAJZ-T7A technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 4A |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 4MHz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8024AIRTAJZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.