Dual synchronous buck DC/DC controller and regulator, featuring 3A output current per channel and a maximum input voltage of 6V. Achieves up to 95% efficiency with a switching frequency up to 2.5MHz. Surface mountable in a 24-QFN package, operating from 2.85V to 6V input. Delivers fixed 6V output voltage with a maximum output current of 3A per channel.
Intersil ISL8033AIRZ technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Efficiency | 95% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6V |
| Output Type | Fixed |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2.5MHz |
| Voltage - Output 1 | 6V |
| Voltage - Output 2 | 6V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8033AIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.