Intersil ISL8036IRZ technical specifications.
| Efficiency | 95% |
| Height | 0.95mm |
| Length | 4mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Voltage | 6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL8036 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8036IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.