Intersil ISL8101CRZ-T technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 2.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL8101 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8101CRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.