Intersil ISL8103IRZ technical specifications.
| Package/Case | QFN |
| Duty Cycle | 66.6% |
| Lead Free | Lead Free |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8103IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.