
The ISL8104IBZ-T is a single output DC/DC controller from Intersil. It operates at a maximum frequency of 1.5MHz and has a maximum operating temperature of 85°C. The device is RoHS compliant and features a quiescent current of 6.1mA. It is available in a SOIC package and is suitable for surface mount applications. The ISL8104IBZ-T is a lead free device and is packaged in tape and reel with 2500 units per reel.
Intersil ISL8104IBZ-T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.1mA |
| RoHS Compliant | Yes |
| Series | ISL8104I |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8104IBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
