
Intersil ISL8105AIBZ-T technical specifications.
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 25A |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL8105A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8105AIBZ-T to view detailed technical specifications.
No datasheet is available for this part.
