
The ISL8105IRZ is a DC/DC controller from Intersil, packaged in a DFN surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can handle an output current of 25A and has a maximum operating frequency of 330kHz. It is available in a rail/Tube packaging with 100 units per package.
Intersil ISL8105IRZ technical specifications.
| Package/Case | DFN |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 25A |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8105IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.