Intersil ISL8107IRZ technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 10A |
| Output Voltage | 75V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8107IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.