Intersil ISL8107IRZ-T technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 20mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL8107 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8107IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.