Intersil ISL8120IRZ-TK technical specifications.
| Package/Case | QFN |
| Duty Cycle | 90% |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL8120 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8120IRZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
