Intersil ISL8130IAZ-T7A technical specifications.
| Package/Case | QSOP |
| Duty Cycle | 100% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Frequency | 1.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 24V |
| Output Current | 50mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8130IAZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
