Intersil ISL81486IU technical specifications.
| Package/Case | MSOP |
| Data Rate | 30Mbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL81486IU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.