
Intersil ISL81487EIBZ-T technical specifications.
| Data Rate | 500Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Operating Supply Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL81487EIBZ-T to view detailed technical specifications.
No datasheet is available for this part.
