
5V, half-duplex bus transceiver supporting RS-485/RS-422 communication at up to 5Mbps. Features ±15kV ESD protection for enhanced robustness. Operates from a 5V supply with a maximum operating voltage of 5.5V. Designed for industrial applications with a wide temperature range of -40°C to 85°C. Available in PDIP and SOIC packages, this lead-free and RoHS compliant component is ideal for reliable serial data transmission.
Intersil ISL81487EIPZ technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL81487 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL81487EIPZ to view detailed technical specifications.
No datasheet is available for this part.
