The ISL81487LIBZ is a single transceiver from Intersil, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and is designed for surface mount applications. The device is lead free and RoHS compliant, packaged in a SOIC-8 format.
Intersil ISL81487LIBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL81487LIBZ to view detailed technical specifications.
No datasheet is available for this part.