Intersil ISL8200AMEV1PHZ technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Output Current | 10A |
| Output Voltage | 6V |
| Packaging | Bulk |
| Series | ISL8200AMM |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8200AMEV1PHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.