Intersil ISL8200AMMREP technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 3 |
| Output Current | 10A |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL8200AM |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8200AMMREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.