Intersil ISL8200MEVAL1PHZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 10A |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8200MEVAL1PHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.