Intersil ISL8200MEVAL2PHZ technical specifications.
| Evaluation Kit | Yes |
| Output Current | 20A |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8200MEVAL2PHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.