Intersil ISL8200MMREP-T technical specifications.
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ISL8200M |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ISL8200MMREP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.