Intersil ISL8201MIRZ-T technical specifications.
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8201MIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.