Intersil ISL8203MIRZ-T technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.07inch |
| Lead Free | Lead Free |
| Length | 0.35inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Quiescent Current | 13mA |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8203MIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.