Intersil ISL8206MIRZ technical specifications.
| Current - Output 1 | 6A |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 36W |
| Output Voltage | 6V |
| Packaging | Tray |
| Quiescent Current | 13mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL8206M |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8206MIRZ to view detailed technical specifications.
No datasheet is available for this part.