Intersil ISL8206MIRZ-T technical specifications.
| Package/Case | BQFN |
| Efficiency | 95% |
| Height | 0.14inch |
| Length | 0.59inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 13mA |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 6V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8206MIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
