Intersil ISL8225MIRZ-T technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 100W |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| Quiescent Current | 131mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8225MIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.