Intersil ISL8240MIRZ-T technical specifications.
| Package/Case | QFN |
| Efficiency | 94% |
| Features | OVP, OCP, OTP |
| Height | 0.3inch |
| Length | 0.7inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 140mA |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 2.5V |
| Voltage - Output 2 | 2.5V |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8240MIRZ-T to view detailed technical specifications.
No datasheet is available for this part.