
The ISL83071EIBZA is a single-channel UART transceiver from Intersil, designed for operation within the -40°C to 85°C temperature range. It supports data rates of up to 800Kbps and is packaged in the SOIC format. This lead-free device is compliant with RoHS regulations and features a single transmitter, receiver, and driver. The ISL83071EIBZA is suitable for use in a variety of applications where reliable UART communication is required.
Intersil ISL83071EIBZA technical specifications.
| Package/Case | SOIC |
| Data Rate | 800Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL83071E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL83071EIBZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
