
Single transmitter/receiver interface IC supporting RS-422 and RS-485 standards. Features an 800Kbps data rate and operates at 3.3V with a maximum supply voltage of 3.6V. This lead-free, RoHS-compliant component includes one transmitter and a receiver function, packaged in an 8-pin SOIC.
Intersil ISL83071EIBZA-T technical specifications.
| Data Rate | 800Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 3.6V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL83071EIBZA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
