Intersil ISL83075EIBZA-T technical specifications.
| Data Rate | 1.6Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Supply Voltage | 3.6V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL83075EIBZA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.