Intersil ISL83080EIB technical specifications.
| Package/Case | SOIC |
| Data Rate | 115Kbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL83080EIB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.