
The ISL83080EIBZ is a single-chip bus transceiver with a data rate of 666Kbps and an operating supply voltage of 5V. It is available in a SOP14 package and is compliant with RoHS regulations. The device operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. It is a lead-free product and is suitable for use in a variety of applications.
Intersil ISL83080EIBZ technical specifications.
| Data Rate | 666Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL83080E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL83080EIBZ to view detailed technical specifications.
No datasheet is available for this part.
