Intersil ISL83082EIB technical specifications.
| Package/Case | SOIC |
| Data Rate | 115Kbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL83082EIB to view detailed technical specifications.
No datasheet is available for this part.