
The ISL83083EIBZ-T is a 1Mbps transceiver with a receiver function, operating within a temperature range of -40°C to 85°C. It is designed to work with a supply voltage of 5V and can tolerate up to 5.5V. The device is lead free and packaged in tape and reel quantities of 2500. It is compliant with RoHS regulations.
Intersil ISL83083EIBZ-T technical specifications.
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL83083E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL83083EIBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
