
5V RS-485/RS-422 transceiver for surface mount applications. Features ±15kV ESD protection, 1Mbps data rate, and full fail-safe operation. Operates across a -40°C to 85°C temperature range with a 5V supply voltage. This lead-free, RoHS compliant component is available in SOIC and MSOP8 packages.
Intersil ISL83085EIBZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL83085EIBZ-T to view detailed technical specifications.
No datasheet is available for this part.
