Intersil ISL83085EIU technical specifications.
| Package/Case | MSOP |
| Data Rate | 500Kbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL83085EIU to view detailed technical specifications.
No datasheet is available for this part.