The ISL83085EIUZ-T is a 1-port bus transceiver from Intersil, operating at 5V with a data rate of 1Mbps. It is packaged in an MSOP-8 case and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Intersil ISL83085EIUZ-T technical specifications.
| Package/Case | MSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL83085EIUZ-T to view detailed technical specifications.
No datasheet is available for this part.