Intersil ISL83204AIPZ technical specifications.
| Package/Case | PDIP |
| Fall Time | 25ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.6A |
| Max Power Dissipation | 530mW |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 9.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 2.5A |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL83204AIPZ to view detailed technical specifications.
No datasheet is available for this part.