
The ISL83385ECAZ is a single-chip UART transceiver with a data rate of 500Kbps, operating on a supply voltage of 5V. It is packaged in a surface mount SSOP package and is rated for operation between 0°C and 70°C. The device features one transmitter and two receivers, with a maximum supply current of 1mA. It is lead-free and RoHS compliant.
Intersil ISL83385ECAZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 330 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL83385ECAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
