
RS-232 transceiver featuring ±15kV ESD protection and a wide supply voltage range of +3V to +5.5V. This surface-mount, lead-free component offers a 500Kbps data rate and operates with a low 1µA quiescent current. It includes three transmitters and one receiver, with a separate logic supply capability. Packaged in TSSOP24 on tape and reel, this RoHS compliant IC is designed for operation between -40°C and 85°C.
Intersil ISL83387EIVZ-T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL83387EIVZ-T to view detailed technical specifications.
No datasheet is available for this part.
