Full duplex RS-485/RS-422 transceiver, operating at up to 15Mbps data rates. Features a 3.3V supply voltage with a maximum of 3.6V, and a wide operating temperature range of -40°C to 85°C. This surface mount component, packaged in SOIC, includes one transmitter and receiver functionality. It is lead-free, RoHS compliant, and supplied on tape and reel.
Intersil ISL83490IBZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL83490IBZ-T to view detailed technical specifications.
No datasheet is available for this part.